77311-419C33 vs 77311-S08C33LF feature comparison

77311-419C33 Amphenol Communications Solutions

Buy Now Datasheet

77311-S08C33LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.094 inch 0.094 inch
Body Depth 0.1 inch 0.1 inch
Body Length 3.3 inch 3.3 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (150) OVER NICKEL (50) GOLD FLASH OVER PALLADIUM NICKEL (15)
Contact Finish Termination TIN LEAD OVER NICKEL Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 150u inch 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA CSA; UL
Terminal Length 0.119 inch 0.7 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 33 33
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Dielectric Withstanding Voltage 1500VAC V
Durability 100 Cycles
Withdrawl Force-Min 9 N

Compare 77311-419C33 with alternatives

Compare 77311-S08C33LF with alternatives