77311-187T23LF
vs
77311-885K23LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
AMPHENOL ICC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.094 inch
|
0.094 inch
|
Body Depth |
0.1 inch
|
0.1 inch
|
Body Length |
2.3 inch
|
2.3 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL (50)
|
GOLD (15)/GOLD FLASH (15) OVER PALLADIUM NICKEL
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1500VAC V
|
1500VAC V
|
Durability |
100 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
30u inch
|
15u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Terminal Length |
0.12 inch
|
0.335 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
23
|
23
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
9 N
|
9 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 77311-187T23LF with alternatives
Compare 77311-885K23LF with alternatives