77208-56 vs TB200-08L1QC20 feature comparison

77208-56 Molex

Buy Now Datasheet

TB200-08L1QC20 Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature LOW PROFILE, POLYETHYLENE, 94V-0 STANDARD: 94V-0, POLYETHYLENE
Fastening Method SCREW SCREW
Number of Decks 1 1
Number of Rows 2 2
Number of Ways 8 8
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; CE; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 2
Mounting Type PANEL

Compare 77208-56 with alternatives

Compare TB200-08L1QC20 with alternatives