77083392
vs
4608X-102-392
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CTS CORP
BOURNS INC
Package Description
SIP
SIP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.50
8533.21.00.50
Construction
Rectangular
Conformal
Element Power Dissipation
0.3 W
0.3 W
First Element Resistance
3900 Ω
3900 Ω
JESD-609 Code
e0
e0
Lead Length
3.43 mm
3.43 mm
Lead Spacing
2.54 mm
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
4
4
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.95 mm
5.08 mm
Package Length
20.27 mm
20.27 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.41 mm
2.49 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
1.32 W
1 W
Rated Temperature
25 °C
70 °C
Resistance
3900 Ω
3900 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
8010
Surface Mount
NO
NO
Technology
CERMET
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Temperature Coefficient Tracking
50 ppm/°C
Compare 77083392 with alternatives
Compare 4608X-102-392 with alternatives