7705301EA vs DG508ACY feature comparison

7705301EA Vishay Siliconix

Buy Now

DG508ACY Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICONIX INC INTERSIL CORP
Part Package Code DIP
Package Description DIP-16 PLASTIC, MS-013AA, SOIC-16
Pin Count 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 1187.4
CO2e (mg) 14296.296
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-XDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC
Number of Functions 4 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 250 Ω 450 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Switch-on Time-Max 1000 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 10.3 mm
Number of Channels 8
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 16.2 Ω
Seated Height-Max 2.65 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2.4 mA
Width 7.5 mm

Compare 7705301EA with alternatives

Compare DG508ACY with alternatives