7705301EA
vs
DG201AAK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICONIX INC
VISHAY SILICONIX
Part Package Code
DIP
DIP
Package Description
DIP-16
CERDIP-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-XDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Normal Position
NC
Number of Functions
4
4
Number of Terminals
16
16
On-state Resistance-Max (Ron)
250 Ω
175 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-on Time-Max
1000 ns
600 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
parentfamilyid
71987287
kg CO2e/kg
12.04
Average Weight (mg)
1187.4
CO2e (mg)
14296.296
Category CO2 Kg
12.04
Compliance Temperature Grade
Military: -55C to +125C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V2.02
Length
19.305 mm
Number of Channels
1
Off-state Isolation-Nom
70 dB
Seated Height-Max
5.08 mm
Switch-off Time-Max
450 ns
Width
7.62 mm
Compare 7705301EA with alternatives
Compare DG201AAK with alternatives