7705301EA vs MAX398ESE+ feature comparison

7705301EA Maxim Integrated Products

Buy Now

MAX398ESE+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP 16-SOIC_N-150_MIL
Package Description CERAMIC, DIP-16 SO-16
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Normal Position NC
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 250 Ω 100 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Switch-off Time-Max 650 ns 150 ns
Switch-on Time-Max 1000 ns 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Manufacturer Package Code 16-SOIC_N-150_MIL
Date Of Intro 2000-12-20
Samacsys Manufacturer Analog Devices
Length 9.9 mm
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Off-state Isolation-Nom 75 dB
On-state Resistance Match-Nom 6 Ω
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Signal Current-Max 0.03 A
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare 7705301EA with alternatives

Compare MAX398ESE+ with alternatives