7705201EX vs M38510/19007BEA feature comparison

7705201EX Harris Semiconductor

Buy Now

M38510/19007BEA Renesas Electronics Corporation

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR RENESAS ELECTRONICS CORP
Package Description DIP, DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16 R-CDIP-T16
Length 19.05 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 14 Ω
On-state Resistance-Max (Ron) 450 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 10.8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 300 ns 1500 ns
Switch-on Time-Max 300 ns 1500 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 5 3
JESD-609 Code e0
Screening Level MIL-M-38510 Class B
Terminal Finish TIN LEAD

Compare 7705201EX with alternatives

Compare M38510/19007BEA with alternatives