7705201EC
vs
ISL84521IVZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
RENESAS ELECTRONICS CORP
Package Description
DIP-16
TSSOP-16
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
Length
19.05 mm
5 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Channels
8
1
Number of Functions
1
4
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
14 Ω
1 Ω
On-state Resistance-Max (Ron)
450 Ω
100 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Qualified
Seated Height-Max
5.08 mm
1.2 mm
Supply Voltage-Max (Vsup)
16.5 V
6 V
Supply Voltage-Min (Vsup)
10.8 V
2 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Switch-off Time-Max
300 ns
40 ns
Switch-on Time-Max
300 ns
100 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.62 mm
4.4 mm
Base Number Matches
6
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
16
Manufacturer Package Code
M16.173
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-23
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Terminal Finish
Matte Tin (Sn) - annealed
Compare 7705201EC with alternatives