7704403CA vs CD4002AE feature comparison

7704403CA Texas Instruments

Buy Now Datasheet

CD4002AE Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code DIP
Package Description CERAMIC, DIP-14 DIP-14
Pin Count 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.0015 A
Number of Functions 2
Number of Inputs 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.03 mA
Prop. Delay@Nom-Sup 375 ns 120 ns
Propagation Delay (tpd) 375 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 5 5

Compare 7704403CA with alternatives