7703408ZC vs IP137MH-883BR1 feature comparison

7703408ZC TT Electronics Resistors

Buy Now

IP137MH-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description , TO-39,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Code BFM TO-39
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-39
Pin Count 3
Adjustability ADJUSTABLE
JESD-609 Code e1
Output Current1-Max 0.5 A
Qualification Status Not Qualified
Terminal Finish TIN SILVER COPPER

Compare 7703408ZC with alternatives

Compare IP137MH-883BR1 with alternatives