7703408YX vs LM137HVK-QMLV feature comparison

7703408YX Infineon Technologies AG

Buy Now

LM137HVK-QMLV National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 47 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code BFM BFM
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Finish TIN LEAD TIN LEAD
Terminal Position BOTTOM BOTTOM
Base Number Matches 8 2
Rohs Code No
Package Description , TO-204/-3
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 50 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Output Current1-Max 1.5 A
Package Equivalence Code TO-204/-3
Package Shape ROUND
Screening Level MIL-PRF-38535 Class V
Surface Mount NO
Technology BIPOLAR
Terminal Form PIN/PEG

Compare 7703408YX with alternatives

Compare LM137HVK-QMLV with alternatives