7703408YX
vs
IP137AHVKR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
SEMELAB LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.22
Conflict Minerals Statement
JESD-609 Code
e0
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Voltage1-Max
1.3 V
47 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
METAL
METAL
Package Code
BFM
TO-3
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
8
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-204AA
Package Description
TO-3,
Pin Count
2
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2015-12-17
EFUP
50
Adjustability
ADJUSTABLE
Input-Output Voltage Differential-Max
50 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
O-MBFM-P2
Load Regulation-Max(%)
4%
Output Current1-Max
1.5 A
Package Shape
ROUND
Surface Mount
NO
Terminal Form
PIN/PEG
Compare 7703408YX with alternatives
Compare IP137AHVKR1 with alternatives