7703407YA vs 7703407YA feature comparison

7703407YA International Rectifier

Buy Now

7703407YA TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SEMELAB LTD
Part Package Code BFM BFM
Package Description , TO-204/-3 ,
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Length 15.875 mm
Line Regulation-Max (%/V) 0.04
Load Regulation-Max(%) 1.2%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 5.5 V 1.3 V
Output Voltage1-Min 1.5 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Equivalence Code TO-204/-3
Package Style CHIP CARRIER FLANGE MOUNT
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.58 mm
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Position BOTTOM BOTTOM
Width 11.43 mm
Base Number Matches 1 1
JESD-30 Code O-MBFM-P2
Package Code BFM
Package Shape ROUND
Surface Mount NO
Terminal Form PIN/PEG

Compare 7703407YA with alternatives

Compare 7703407YA with alternatives