7703407U
vs
5962R7703407MUA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
INFINEON TECHNOLOGIES AG
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PSFM-T3
R-XSFM-P3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
1.5 A
Output Voltage1-Max
57 V
1.3 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Screening Level
MIL-STD-883
Terminal Finish
TIN LEAD
Total Dose
100k Rad(Si) V
Compare 7703407U with alternatives
Compare 5962R7703407MUA with alternatives