7703404UX
vs
LM337HVT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSS MINCO LLC
SEMELAB LTD
Part Package Code
TO-257
SFM
Package Description
,
TO-220,
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XSFM-P3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Voltage1-Max
1.3 V
50 V
Output Voltage1-Min
1.2 V
1.25 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SFM
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
7
4
Input-Output Voltage Differential-Max
50 V
Input-Output Voltage Differential-Min
3 V
Output Current1-Max
1.5 A
Compare 7703404UX with alternatives
Compare LM337HVT with alternatives