7703404TC
vs
IP137AHVG-883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Part Package Code
TO-257
Package Description
,
TO-257,
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Conflict Minerals Statement
JESD-30 Code
R-XSFM-P3
R-MSFM-P3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Voltage1-Max
1.3 V
47 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
UNSPECIFIED
METAL
Package Code
SFM
TO-257
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
2
Rohs Code
No
Candidate List Date
2015-12-17
EFUP
50
Adjustability
ADJUSTABLE
JESD-609 Code
e0
Length
10.54 mm
Load Regulation-Max(%)
4%
Output Current1-Max
1.5 A
Qualification Status
Not Qualified
Seated Height-Max
16.89 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
4.955 mm
Compare 7703404TC with alternatives
Compare IP137AHVG-883B with alternatives