77034032X vs 7703406TA feature comparison

77034032X Microsemi Corporation

Buy Now

7703406TA TT Electronics Resistors

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Part Package Code QLCC
Package Description , ,
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Code BFM SFM
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Qualified Qualified
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Position BOTTOM SINGLE
Base Number Matches 7 6
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-GSFM-P3
Package Shape RECTANGULAR
Screening Level MIL-STD-883
Surface Mount NO
Terminal Form PIN/PEG

Compare 77034032X with alternatives

Compare 7703406TA with alternatives