77034032X
vs
LM337MBT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
MOTOROLA INC
Package Description
QCCN,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-CQCC-N20
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
20
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-40 °C
Output Voltage1-Max
1.3 V
37 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SFM
Package Equivalence Code
LCC20(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
FLANGE MOUNT
Qualification Status
Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
YES
NO
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
QUAD
SINGLE
Base Number Matches
1
1
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
Output Current1-Max
0.5 A
Technology
BIPOLAR
Compare 77034032X with alternatives
Compare LM337MBT with alternatives