7702402CA vs CD4081BEE4 feature comparison

7702402CA Texas Instruments

Buy Now Datasheet

CD4081BEE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description CERAMIC, DIP-14 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Length 19.56 mm 19.305 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.0015 A 0.0068 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 0.03 mA 0.15 mA
Prop. Delay@Nom-Sup 375 ns 250 ns
Propagation Delay (tpd) 375 ns 250 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments

Compare 7702402CA with alternatives

Compare CD4081BEE4 with alternatives