770101474
vs
CSC10A01470KGPA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CTS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
SIP
SIP, 9910
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.50
8533.21.00.50
Construction
Rectangular
Rectangular
Element Power Dissipation
0.15 W
0.2 W
First Element Resistance
470000 Ω
470000 Ω
JESD-609 Code
e0
e0
Lead Length
3.43 mm
3.3 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
9
9
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4.95 mm
4.95 mm
Package Length
25.35 mm
25.15 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.41 mm
2.49 mm
Packing Method
BULK
Bulk
Rated Power Dissipation (P)
1.66 W
0.2 W
Rated Temperature
25 °C
70 °C
Resistance
470000 Ω
470000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Surface Mount
NO
NO
Technology
CERMET
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn63Pb37)
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
2
Pbfree Code
No
Second/Last Element Resistance
470000 Ω
Temperature Coefficient Tracking
50 ppm/°C
Compare 770101474 with alternatives
Compare CSC10A01470KGPA with alternatives