7701001DA vs 5962-01-198-7111 feature comparison

7701001DA Texas Instruments

Buy Now Datasheet

5962-01-198-7111 Fairchild Semiconductor Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
DFP
DFP, FL14,.3 DFP, FL14,.3
14
not_compliant compliant
8542.39.00.01 8542.39.00.01
ONE FUNCTION HAS 1 BIT IS TO BE ENTERED
UP UP
LS
R-GDFP-F14 R-XDFP-F14
YES YES
DECADE COUNTER DECADE COUNTER
17000000 Hz
0.004 A
ASYNCHRONOUS ASYNCHRONOUS
3
2 1
14 14
125 °C 125 °C
-55 °C -55 °C
CERAMIC, GLASS-SEALED CERAMIC
DFP DFP
FL14,.3 FL14,.3
RECTANGULAR RECTANGULAR
FLATPACK FLATPACK
27 mA
94 ns
Not Qualified Not Qualified
38535Q/M;38534H;883B 38535Q/M;38534H;883B
5.5 V
4.5 V
5 V 5 V
YES YES
TTL TTL
MILITARY MILITARY
FLAT FLAT
1.27 mm 1.27 mm
DUAL DUAL
NEGATIVE EDGE
25 MHz
2 1
No
2A

Compare 7701001DA with alternatives

Compare 5962-01-198-7111 with alternatives