7700801CB vs 7700801CX feature comparison

7700801CB Precision Monolithics Inc

Buy Now

7700801CX National Semiconductor Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.0001 µA 0.0001 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage Limit-Max 18 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 6
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare 7700801CB with alternatives

Compare 7700801CX with alternatives