7700801CA
vs
JM38510/11201SCA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP14,.3
|
DIP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.3 µA
|
0.3 µA
|
Bias Current-Max (IIB) @25C |
0.025 µA
|
|
Input Offset Voltage-Max |
5000 µV
|
9000 µV
|
JESD-30 Code |
R-GDIP-T14
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
19.94 mm
|
19.43 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Type |
OPEN-COLLECTOR; OPEN-DRAIN
|
OPEN-COLLECTOR
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Packing Method |
TUBE
|
|
Qualification Status |
Qualified
|
Not Qualified
|
Response Time-Nom |
1300 ns
|
1300 ns
|
Screening Level |
MIL-STD-883
|
MIL-M-38510
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Current-Max |
3 mA
|
|
Supply Voltage Limit-Max |
36 V
|
36 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
|
|
|
Compare 7700801CA with alternatives
Compare JM38510/11201SCA with alternatives