76UN23904040J vs 76UN2390CK40J feature comparison

76UN23904040J KEMET Corporation

Buy Now Datasheet

76UN2390CK40J KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
0.039 µF 0.039 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
18.5 mm 18.5 mm
e3 e3
26.5 mm 26.5 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
110 °C 110 °C
-55 °C -55 °C
Radial Radial
BULK TR, 20 INCH
5% 5%
700 V 700 V
2000 V 2000 V
AEC-Q200 AEC-Q200
NO NO
Tin (Sn) TIN
22.5 mm 22.5 mm
WIRE WIRE
10 mm 10 mm
1 1

Compare 76UN23904040J with alternatives

Compare 76UN2390CK40J with alternatives