76UI01504040J vs R76UI0150GY40J feature comparison

76UI01504040J KEMET Corporation

Buy Now Datasheet

R76UI0150GY40J KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10 mm 10 mm
JESD-609 Code e3 e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK TR, 14 INCH
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 700 V 700 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare 76UI01504040J with alternatives

Compare R76UI0150GY40J with alternatives