76TI21005040K vs 76TI2100JB40K feature comparison

76TI21005040K KEMET Corporation

Buy Now Datasheet

76TI2100JB40K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 11 mm 11 mm
JESD-609 Code e3 e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 650 V 650 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare 76TI21005040K with alternatives

Compare 76TI2100JB40K with alternatives