76SD02 vs 76RSD02 feature comparison

76SD02 Grayhill Inc

Buy Now Datasheet

76RSD02 Grayhill Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GRAYHILL INC GRAYHILL INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Length 0.048 inch
Actuator Material THERMOPLASTIC THERMOPLASTIC
Actuator Type ROCKER ROCKER
Additional Feature COMMON POLES COMMON POLES
Body Breadth 9.652 mm 9.652 mm
Body Height 6.7818 mm 6.7818 mm
Body Length or Diameter 19.812 mm 19.812 mm
Center Contact Material BRASS BRASS
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Current(DC)-Max 0.15 A 0.15 A
Contact (DC) Max Rating R Load 0.15A@30VDC 0.15A@30VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 30 V 30 V
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 20000 Cycle(s) 20000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material THERMOPLASTIC THERMOPLASTIC
Manufacturer Series 76 76
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 8 8
Solderability HAND HAND
Surface Mount NO NO
Switch Action VERTICAL VERTICAL
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish TIN-LEAD/NICKEL TIN-LEAD/NICKEL
Terminal Length 0.136 inch 0.136 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Washability SOLVENT SOLVENT
Base Number Matches 4 4

Compare 76SD02 with alternatives

Compare 76RSD02 with alternatives