76RSB06S
vs
3-5435640-7
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GRAYHILL INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
ROCKER
|
TOP ROCKER
|
Additional Feature |
TOP TAPE SEAL
|
LOW PROFILE
|
Body Breadth |
9.65 mm
|
9.65 mm
|
Body Height |
6.91 mm
|
8.64 mm
|
Body Length or Diameter |
17.3 mm
|
17.27 mm
|
Center Contact Material |
BRASS
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact Current(DC)-Max |
0.15 A
|
1 A
|
Contact (DC) Max Rating R Load |
0.15A@30VDC
|
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Timing |
MAKE-BEFORE-BREAK
|
|
Contact Voltage(DC)-Max |
30 V
|
40 V
|
Dielectric Withstand Volts |
500VAC V
|
|
Electrical Life |
20000 Cycle(s)
|
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
TIN
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
THERMOPLASTIC
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switch Sections |
6
|
6
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PCB Hole Count |
12
|
|
Packing Method |
TUBE
|
BOX; TUBE
|
Sealing |
TOP TAPE SEALED
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.136 inch
|
0.14 inch
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
WIRE
|
Washability |
SOLVENT
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
33 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Contact Current(AC)-Max |
|
1 A
|
Housing Material |
|
GLASS FILLED POLYESTER
|
Number of Positions |
|
6
|
|
|
|
Compare 76RSB06S with alternatives
Compare 3-5435640-7 with alternatives