76QI2100JE30J
vs
R76QI2100JA30J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -55C to +110C
Industrial: -55C to +110C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.11
Qualifications
AEC-Q200
AEC-Q200
Capacitance
0.01 µF
0.01 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
11 mm
11 mm
JESD-609 Code
e3
e3
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
600 V
600 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
Compare 76QI2100JE30J with alternatives
Compare R76QI2100JA30J with alternatives