76QD1330SE00K
vs
76QD1330CK00K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.25.00.70
|
|
Capacitance |
0.0033 µF
|
0.0033 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
12 mm
|
12 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
10.5 mm
|
10.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
TR, 14 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
400 V
|
400 V
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Pitch |
7.5 mm
|
7.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
6 mm
|
6 mm
|
Base Number Matches |
1
|
1
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare 76QD1330SE00K with alternatives
Compare 76QD1330CK00K with alternatives