76PSB08T vs 20908ESP feature comparison

76PSB08T Grayhill Inc

Buy Now Datasheet

20908ESP CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GRAYHILL INC CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.65
Factory Lead Time 18 Weeks
Samacsys Manufacturer Grayhill
Actuator Type PIANO
Body Breadth 9.65 mm 6.68 mm
Body Height 7.65 mm 3.77 mm
Body Length or Diameter 22.4 mm 21.79 mm
Contact Current(DC)-Max 0.15 A 0.05 A
Contact (DC) Max Rating R Load .15A@30VDC .05A@24VDC
Contact Function OFF-ON
Contact Voltage(DC)-Max 30 V 24 V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Switch Sections 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TUBE
Surface Mount NO NO
Switch Action MOMENTARY LATCHED
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Sealing BOTTOM SEALED

Compare 76PSB08T with alternatives

Compare 20908ESP with alternatives