76PRB02ST vs 194-2MST feature comparison

76PRB02ST Grayhill Inc

Buy Now Datasheet

194-2MST CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GRAYHILL INC CTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 18 Weeks 4 Weeks
Body Breadth 7.1 mm 7.26 mm
Body Height 7.14 mm 7.9 mm
Body Length or Diameter 9.65 mm 9.65 mm
Contact Current(DC)-Max 0.15 A 0.05 A
Contact (DC) Max Rating R Load .15A@30VDC .05A@24VDC
Contact Voltage(DC)-Max 30 V 24 V
Electrical Life 2000 Cycle(s) 7000 Cycle(s)
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Sealing TOP TAPE SEALED TOP TAPE SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Finish MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer CTS
Actuator Angle
Actuator Length 0.045 inch
Actuator Type PIANO
Additional Feature SHIP AT OFF POSN,TOP TAPE SEAL
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 500VAC V
End Contact Material COPPER ALLOY
End Contact Plating GOLD
Insulation Resistance 1000000000 Ω
Terminal Length 0.15 inch

Compare 76PRB02ST with alternatives

Compare 194-2MST with alternatives