76PN3100DQ30J vs B32653A6104J189 feature comparison

76PN3100DQ30J KEMET Corporation

Buy Now Datasheet

B32653A6104J189 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 15 mm 15 mm
JESD-609 Code e3 e3
Length 26.5 mm 26.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 400 V 250 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish Tin (Sn) MATTE TIN
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 2
Factory Lead Time 16 Weeks
Package Shape RECTANGULAR PACKAGE

Compare 76PN3100DQ30J with alternatives

Compare B32653A6104J189 with alternatives