76IR4470SE30K vs R76IR44705030K feature comparison

76IR4470SE30K KEMET Corporation

Buy Now Datasheet

R76IR44705030K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 4.7 µF 4.7 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 37 mm 37 mm
JESD-609 Code e3 e3
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TRAY TRAY
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 180 V 180 V
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape WIRE WIRE
Width 22 mm 22 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare 76IR4470SE30K with alternatives

Compare R76IR44705030K with alternatives