768205131DP vs 768205131DGPTR13 feature comparison

768205131DP CTS Corporation

Buy Now Datasheet

768205131DGPTR13 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT , 2254
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature DUAL TERMINATOR DUAL TERMINATOR
Construction Rectangular
Element Power Dissipation 0.15 W 0.15 W
First Element Resistance 330 Ω 330 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type TERMINATOR TERMINATOR
Number of Elements 2 2
Number of Functions 18 18
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.6 mm
Package Length 13.7 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm
Packing Method TR, 13 INCH; TUBE TR, 13 INCH
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 25 °C 25 °C
Resistance 132 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 220 Ω 220 Ω
Size Code 2254 2254
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Silver/Copper - with Nickel barrier Tin/Silver/Copper - with Nickel barrier
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare 768205131DP with alternatives

Compare 768205131DGPTR13 with alternatives