768205101A
vs
768205101APSP
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
DUAL TERMINATOR
|
|
Element Power Dissipation |
0.15 W
|
0.15 W
|
First Element Resistance |
180 Ω
|
180 Ω
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
TERMINATOR
|
TERMINATOR
|
Number of Elements |
2
|
2
|
Number of Functions |
18
|
18
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 INCH; TUBE
|
TUBE
|
Rated Power Dissipation (P) |
3 W
|
3 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
220 Ω
|
220 Ω
|
Size Code |
2254
|
2254
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
200 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Shape |
GULL WING
|
GULL WING
|
Tolerance |
2%
|
2%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
13
|
1
|
Package Description |
|
SMT, 2254
|
Construction |
|
Solid
|
Lead Spacing |
|
1.27 mm
|
Package Height |
|
1.6 mm
|
Package Length |
|
13.7 mm
|
Package Width |
|
7.62 mm
|
Resistance |
|
99 Ω
|
|
|
|
Compare 768205101A with alternatives
Compare 768205101APSP with alternatives