768165121APSP vs 768165121AP feature comparison

768165121APSP CTS Corporation

Buy Now Datasheet

768165121AP CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Solid Rectangular
Element Power Dissipation 0.15 W 0.15 W
First Element Resistance 180 Ω 180 Ω
Lead Spacing 1.27 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type TERMINATOR TERMINATOR
Number of Elements 2 2
Number of Functions 14 14
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.6 mm 1.6 mm
Package Length 11.18 mm 11.18 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 7.62 mm 5.59 mm
Packing Method TUBE TR, 13 INCH; TUBE
Rated Power Dissipation (P) 2.3 W 2.3 W
Rated Temperature 25 °C 25 °C
Resistance 123 Ω 123 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 390 Ω 390 Ω
Size Code 2244 2244
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL Tin/Silver/Copper - with Nickel barrier
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 4
Factory Lead Time 16 Weeks
Additional Feature DUAL TERMINATOR

Compare 768165121APSP with alternatives

Compare 768165121AP with alternatives