768165121AGTR7 vs 768165121AGPTR13 feature comparison

768165121AGTR7 CTS Corporation

Buy Now Datasheet

768165121AGPTR13 CTS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description , 2244 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature DUAL TERMINATOR DUAL TERMINATOR
Element Power Dissipation 0.15 W 0.15 W
First Element Resistance 180 Ω 180 Ω
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type TERMINATOR TERMINATOR
Number of Elements 2 2
Number of Functions 14 14
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH TR, 13 INCH
Rated Power Dissipation (P) 2.3 W 2.3 W
Rated Temperature 25 °C 25 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 390 Ω 390 Ω
Size Code 2244
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper - with Nickel barrier
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes

Compare 768165121AGTR7 with alternatives

Compare 768165121AGPTR13 with alternatives