768161474GTR13 vs 768161474G feature comparison

768161474GTR13 CTS Corporation

Buy Now Datasheet

768161474G CTS Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Solid Solid
Element Power Dissipation 0.15 W 0.15 W
First Element Resistance 470000 Ω 470000 Ω
JESD-609 Code e0 e0
Lead Spacing 1.27 mm
Manufacturer Series 768 768
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.6 mm 1.6 mm
Package Length 11.18 mm 11.18 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm 5.59 mm
Packing Method TR, 13 INCH TR, 13 INCH; TUBE
Rated Power Dissipation (P) 2.3 W 2.3 W
Rated Temperature 25 °C 25 °C
Resistance 470000 Ω 470000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series 768(BUSSED) 768 (16,1,G TOL )
Size Code 2244 2244
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code No

Compare 768161474GTR13 with alternatives

Compare 768161474G with alternatives