768161331GP
vs
767161331GSP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
CHIP, ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Rectangular
|
Solid
|
Element Power Dissipation |
0.1 W
|
0.15 W
|
First Element Resistance |
330 Ω
|
330 Ω
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
15
|
15
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.6 mm
|
2.16 mm
|
Package Length |
11.18 mm
|
11.18 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
5.59 mm
|
5.59 mm
|
Packing Method |
Tube
|
TUBE
|
Rated Power Dissipation (P) |
1.5 W
|
2.3 W
|
Rated Temperature |
70 °C
|
25 °C
|
Resistance |
330 Ω
|
330 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
330 Ω
|
|
Size Code |
2244
|
2244
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
TIN SILVER COPPER OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
GULL WING
|
GULL WING
|
Tolerance |
2%
|
2%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Lead Spacing |
|
1.27 mm
|
Manufacturer Series |
|
767
|
Series |
|
767(BUSSED)
|
|
|
|
Compare 768161331GP with alternatives
Compare 767161331GSP with alternatives