768161221GPTR7 vs 767161221GPTR13 feature comparison

768161221GPTR7 CTS Corporation

Buy Now Datasheet

767161221GPTR13 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT DSOP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 276.7
Category CO2 Kg 4.9
CO2 1355.8300000000002
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-02-0, 1317-36-8
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01
Element Power Dissipation 0.15 W 0.1 W
First Element Resistance 220 Ω 220 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, PLASTIC, 13 INCH
Rated Power Dissipation (P) 2.3 W 1.5 W
Rated Temperature 25 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2244 2244
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Silver/Copper - with Nickel barrier TIN SILVER COPPER OVER NICKEL
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Construction Rectangular
Package Height 2.16 mm
Package Length 11.18 mm
Package Width 5.59 mm
Resistance 220 Ω
Second/Last Element Resistance 220 Ω

Compare 768161221GPTR7 with alternatives

Compare 767161221GPTR13 with alternatives