768161122GTR vs 768161122GP feature comparison

768161122GTR CTS Corporation

Buy Now Datasheet

768161122GP CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description , 2244 CHIP, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.15 W 0.1 W
First Element Resistance 1200 Ω 1200 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 15 15
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH Tube
Rated Power Dissipation (P) 2.3 W 1.5 W
Rated Temperature 25 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2244 2244
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 10 Weeks
Construction Rectangular
Operating Temperature-Max 125 °C
Package Height 1.6 mm
Package Length 11.18 mm
Package Width 5.59 mm
Resistance 1200 Ω
Second/Last Element Resistance 1200 Ω
Terminal Finish TIN SILVER COPPER OVER NICKEL

Compare 768161122GTR with alternatives

Compare 768161122GP with alternatives