768143561GPTR13 vs 768143561GTR feature comparison

768143561GPTR13 CTS Corporation

Buy Now Datasheet

768143561GTR CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Construction Rectangular
Element Power Dissipation 0.2 W 0.3 W
First Element Resistance 560 Ω 560 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 7 7
Number of Terminals 14 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.6 mm
Package Length 9.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.59 mm
Packing Method TR, PLASTIC, 13 INCH TR, 13 INCH
Rated Power Dissipation (P) 1.3 W 2 W
Rated Temperature 70 °C 25 °C
Resistance 560 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 560 Ω
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare 768143561GPTR13 with alternatives

Compare 768143561GTR with alternatives