768143391GPTR7 vs 768143391GTR13 feature comparison

768143391GPTR7 CTS Corporation

Buy Now Datasheet

768143391GTR13 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.3 W 0.3 W
First Element Resistance 390 Ω 390 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 7 7
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 13 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Silver/Copper - with Nickel barrier Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Construction Solid
JESD-609 Code e0
Lead Spacing 1.27 mm
Manufacturer Series 768
Package Height 1.6 mm
Package Length 9.91 mm
Package Width 5.59 mm
Resistance 390 Ω
Series 768(ISOLATED)

Compare 768143391GPTR7 with alternatives

Compare 768143391GTR13 with alternatives