768143274GTR vs 4814P-001-274 feature comparison

768143274GTR CTS Corporation

Buy Now Datasheet

4814P-001-274 Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP BOURNS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.3 W 0.16 W
First Element Resistance 270000 Ω 270000 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 7 7
Number of Terminals 14 14
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR
Rated Power Dissipation (P) 2 W 1.12 W
Rated Temperature 25 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description SO-14
HTS Code 8533.21.00.20
Construction Rectangular
JESD-609 Code e0
Operating Temperature-Max 125 °C
Package Height 2.03 mm
Package Length 9.91 mm
Package Width 5.59 mm
Resistance 270000 Ω
Technology METAL GLAZE/THICK FILM
Temperature Coefficient Tracking 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)

Compare 768143274GTR with alternatives

Compare 4814P-001-274 with alternatives