768143103GTR7 vs 4814P-001-103 feature comparison

768143103GTR7 CTS Corporation

Buy Now Datasheet

4814P-001-103 Bourns Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP BOURNS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.3 W 0.16 W
First Element Resistance 10000 Ω 10000 Ω
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 7 7
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR
Rated Power Dissipation (P) 2 W 1.12 W
Rated Temperature 25 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description SO-14
HTS Code 8533.21.00.20
Technology METAL GLAZE/THICK FILM
Temperature Coefficient Tracking 50 ppm/°C

Compare 768143103GTR7 with alternatives

Compare 4814P-001-103 with alternatives