768141824G
vs
4814P-002-824
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
BOURNS INC
|
Package Description |
, 2239
|
, 2239
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Element Power Dissipation |
0.15 W
|
0.08 W
|
First Element Resistance |
820000 Ω
|
820000 Ω
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
13
|
13
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 INCH; TUBE
|
TR
|
Rated Power Dissipation (P) |
2 W
|
1.12 W
|
Rated Temperature |
25 °C
|
70 °C
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
2239
|
2239
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
GULL WING
|
GULL WING
|
Tolerance |
2%
|
2%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8533.21.00.20
|
Construction |
|
Rectangular
|
Package Height |
|
2.03 mm
|
Package Length |
|
9.91 mm
|
Package Width |
|
5.59 mm
|
Resistance |
|
820000 Ω
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient Tracking |
|
100 ppm/°C
|
|
|
|
Compare 768141824G with alternatives
Compare 4814P-002-824 with alternatives