768141561GPTR7 vs 768141561GPSP feature comparison

768141561GPTR7 CTS Corporation

Buy Now Datasheet

768141561GPSP CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description , 2239 SMT, 2239
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.15 W 0.15 W
First Element Resistance 560 Ω 560 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 13 13
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TUBE
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2239 2239
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Silver/Copper - with Nickel barrier TIN SILVER COPPER OVER NICKEL
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Construction Solid
Lead Spacing 1.27 mm
Package Height 1.6 mm
Package Length 9.91 mm
Package Width 5.59 mm
Resistance 560 Ω

Compare 768141561GPTR7 with alternatives

Compare 768141561GPSP with alternatives