768141561GPTR13
vs
768141561GTR13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
CHIP, ROHS COMPLIANT
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
16 Weeks
Construction
Rectangular
Solid
Element Power Dissipation
0.1 W
0.15 W
First Element Resistance
560 Ω
560 Ω
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
13
13
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.6 mm
1.6 mm
Package Length
9.91 mm
9.91 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
5.59 mm
5.59 mm
Packing Method
TR, PLASTIC, 13 INCH
TR, 13 INCH
Rated Power Dissipation (P)
1.3 W
2 W
Rated Temperature
70 °C
25 °C
Resistance
560 Ω
560 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
560 Ω
Size Code
2239
2239
Surface Mount
YES
YES
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
GULL WING
Tolerance
2%
2%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e0
Lead Spacing
1.27 mm
Manufacturer Series
768
Series
768(BUSSED)
Compare 768141561GPTR13 with alternatives
Compare 768141561GTR13 with alternatives